Festo EPCS-BS, 8118284 Micro Linear Actuator, 23mm/s, 200 mm
- RS Stock No.:
- 216-6339
- Distrelec Article No.:
- 301-86-931
- Mfr. Part No.:
- EPCS-BS-45-200-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,170.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,170.22 |
*price indicative
- RS Stock No.:
- 216-6339
- Distrelec Article No.:
- 301-86-931
- Mfr. Part No.:
- EPCS-BS-45-200-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 23mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118284 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 23mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118284 | ||
- COO (Country of Origin):
- DE
The Festo Electric cylinder unit EPCS is extremely low-cost yet high-performance and highly flexible: EPCS. With this the simplicity of pneumatics is combined with the benefits of electrical automation. Highly compact, ideal for small installation spaces. Product of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation.
Complete solution consisting of integrated actuator, motor and servo drive
Extremely cost-effective, yet powerful and highly flexible
Ideal for individual linear movements in every installation position and especially for vertical Z movements
Precise positioning due to smoothly running ball screw drive
Compact dimensions
Safe movement due to flexible position sensing
Integrated end position sensing
