Festo EPCS-BS, 8118283 Micro Linear Actuator, 23mm/s, 150 mm
- RS Stock No.:
- 216-6337
- Distrelec Article No.:
- 301-86-929
- Mfr. Part No.:
- EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,481.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,481.79 |
*price indicative
- RS Stock No.:
- 216-6337
- Distrelec Article No.:
- 301-86-929
- Mfr. Part No.:
- EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 150mm | |
| Maximum Speed | 23mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118283 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 150mm | ||
Maximum Speed 23mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118283 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 150mm Maximum Stroke Length, 250N Maximum Force - EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118283
This micro linear actuator is designed for precision automation, featuring a maximum stroke length of 150mm. With its compact design, this actuator delivers efficient motion control in various industrial applications. Operated by a stepper motor, it is ideal for environments requiring reliability and accuracy.
Features & Benefits
• Achieves a maximum speed of 23 mm/s for high-speed performance
• Stepper motor technology ensures precise positioning control
• Duty cycle of 100% suitable for continuous operation
• Integrated drive and ball screw provide efficient motion
• User-friendly interface with LED ready status indication
• Temperature monitoring system protects against overheating
Applications
• Utilised in automated assembly and machining processes
• Employed in robotics for accurate movement control
• Suitable for testing and inspection
• Applicable in packaging machinery for dependable operation
What is the maximum load capacity for vertical applications?
The actuator supports a maximum load of 13 kg for vertical operations, making it suitable for various lifting tasks.
How does the actuator manage temperature variations during operation?
It features an integrated CMOS temperature sensor that monitors conditions, enabling automatic shut-off when excessive temperatures are detected.
What type of motor technology does the actuator utilise?
The design incorporates a stepper motor for precise control over movement and positioning, ideal for systems requiring exact motion.
Can this actuator be used in environments with high humidity?
The product is resistant to moisture as long as it operates within a relative humidity range of 0 to 90%, non-condensing.
