Festo EPCS-BS, 8118300 Micro Linear Actuator, 220mm/s, 250 mm

Subtotal (1 unit)*

MYR6,826.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,826.28

*price indicative

RS Stock No.:
216-6353
Distrelec Article No.:
301-86-945
Mfr. Part No.:
EPCS-BS-60-250-12P-A-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

250mm

Maximum Speed

220mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118300

COO (Country of Origin):
DE
The Festo Electric cylinder unit EPCS is extremely low-cost yet high-performance and highly flexible: EPCS. With this the simplicity of pneumatics is combined with the benefits of electrical automation. Highly compact, ideal for small installation spaces. Product of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation.

Complete solution consisting of integrated actuator, motor and servo drive

Extremely cost-effective, yet powerful and highly flexible

Ideal for individual linear movements in every installation position and especially for vertical Z movements

Precise positioning due to smoothly running ball screw drive

Compact dimensions

Safe movement due to flexible position sensing

Integrated end position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy