Festo EPCS-BS, 8118297 Micro Linear Actuator, 220mm/s, 100 mm

Subtotal (1 unit)*

MYR6,560.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,560.33

*price indicative

RS Stock No.:
216-6347
Distrelec Article No.:
301-86-939
Mfr. Part No.:
EPCS-BS-60-100-12P-A-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

100mm

Maximum Speed

220mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118297

COO (Country of Origin):
DE

Festo EPCS-BS Series Micro Linear Actuator, 100mm Stroke Length, 375N Maximum Force - EPCS-BS-60-100-12P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118297


This micro linear actuator is a compact electric cylinder designed for precision and reliability. Featuring a maximum stroke length of 100mm, it can handle loads of up to 18 kg vertically and 56 kg horisontally. The actuator operates efficiently on a 24V DC power supply, making it suitable for various automation applications. Built with a stepper motor, it provides high-speed linear motion at a maximum speed of 220mm/s and maintains a 100% duty cycle for continuous operation.

Features & Benefits


• High-speed performance with a no-load speed of 220mm/s

• Integrated drive with ball screw mechanism for accuracy

• Flexible mounting position allowing for versatile installation

• Features programmable digital logic outputs for customised operations

• Built-in absolute single-turn encoder for precise positioning

• Robust construction with an IP40 rating for moderate environmental protection

Applications


• Ideal for automation systems requiring precise linear movement

• Utilised in robotics for coordinated motion control

• Suitable for manufacturing processes with heavy load handling

• Commonly used in CNC machines for accurate positioning

• Employed in assembly lines for efficient product handling

What weight capacity can be handled in different orientations?


The actuator supports a maximum load of 18 kg when used vertically and 56 kg when oriented horisontally, allowing for flexibility in various applications.

How can this actuator be controlled for specific functions?


It features a parameterisation interface, specifically IO-Link, which enables configurable digital logic outputs for tailored operation within automated systems.

What environmental conditions can the actuator withstand?


The actuator operates efficiently within ambient temperatures ranging from 0°C to 50°C and can handle relative humidity levels from 0% to 90%, non-condensing.

Is there a specific maintenance requirement for optimal performance?


The actuator is designed with lifetime lubrication, reducing maintenance needs and allowing for extended use without frequent servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy