Festo EPCS-BS, 8118301 Micro Linear Actuator, 220mm/s, 300 mm
- RS Stock No.:
- 216-6355
- Distrelec Article No.:
- 301-86-947
- Mfr. Part No.:
- EPCS-BS-60-300-12P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,914.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,914.92 |
*price indicative
- RS Stock No.:
- 216-6355
- Distrelec Article No.:
- 301-86-947
- Mfr. Part No.:
- EPCS-BS-60-300-12P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 220mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118301 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 220mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118301 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 300mm Maximum Stroke Length, 375N Maximum Force - EPCS-BS-60-300-12P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118301
This micro linear actuator is an electromechanical device designed for precise linear motion in various applications. With a maximum stroke length of 300mm and a remarkable load capacity of up to 56kg, this actuator is Ideal for tasks that require high-speed movement and reliability. It operates at an input voltage of 24V DC, making it suitable for integration into various automation systems. The high-speed capability of up to 220mm/s ensures effective operation, while the IP40 rating provides protection in moderate industrial environments.
Features & Benefits
• Electromechanical design ensures consistent and accurate performance
• Delivers a maximum lifting force of 375N for heavy-load usage
• Stepper motor technology allows for precise control of movement
• Compact footprint makes it suitable for space-constrained setups
• Rated IP40 to safeguard against dust ingress
• Delivers a maximum lifting force of 375N for heavy-load usage
• Stepper motor technology allows for precise control of movement
• Compact footprint makes it suitable for space-constrained setups
• Rated IP40 to safeguard against dust ingress
Applications
• Used for positioning in automated assembly lines
• Ideal for robotic requiring linear movement
• Utilised in CNC machinery for precise component handling
• Essential for material handling systems in manufacturing processes
• Ideal for robotic requiring linear movement
• Utilised in CNC machinery for precise component handling
• Essential for material handling systems in manufacturing processes
How does the load capacity affect operational efficiency?
The load capacity allows for the handling of heavier items without compromising performance, which enhances operational efficiency in automation tasks.
What is the significance of the duty cycle rating?
A 100% duty cycle rating indicates that the actuator can operate continuously without overheating, making it suitable for demanding industrial applications.
Can this actuator be integrated with other automation components?
Yes, it is compatible with various industrial automation components and can be seamlessly integrated into existing systems for enhanced performance.
