Festo EPCS-BS, 8118275 Micro Linear Actuator, 74mm/s, 50 mm
- RS Stock No.:
- 216-6346
- Distrelec Article No.:
- 301-86-938
- Mfr. Part No.:
- EPCS-BS-45-50-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,997.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,997.39 |
*price indicative
- RS Stock No.:
- 216-6346
- Distrelec Article No.:
- 301-86-938
- Mfr. Part No.:
- EPCS-BS-45-50-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Speed | 74mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118275 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Speed 74mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118275 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 50mm Maximum Stroke Length, 450N Maximum Lifting Force - EPCS-BS-45-50-3P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118275
This micro linear actuator is designed for precision and efficiency in compact spaces. With a maximum stroke length of 50mm, this electric cylinder unit is powered by a 24V DC stepper motor, ensuring high-performance linear motion applications. Suitable for various industrial needs, it supports maximum load capacities of 23 kg vertically and 60 kg horisontally, catering to demanding automation tasks.
Features & Benefits
• High load capabilities with lifting force up to 450 N
• Compact design integrating a ball screw drive for efficient operation
• 100% duty cycle for continuous performance
• IP40 rating ensures moderate protection against dust
• Integrated absolute single-turn encoder enhances positioning accuracy
• Temperature monitoring prevents overheating with a CMOS sensor
Applications
• Used with automation solutions in manufacturing processes
• Ideal for precise positioning in robotics
• Suitable for linear actuation in medical device development
• Employed in packaging machinery for consistent motion control
• Utilised in conveyor systems for reliable material handling
How does the actuator achieve precise positioning?
It features an integrated absolute single-turn encoder, which allows for highly accurate position feedback, ensuring reliable and repeatable movements in various applications.
What are the implications of the actuator's IP40 rating?
The IP40 rating indicates that the actuator provides protection against solid objects greater than 1mm, making it suitable for indoor environments where dust exposure is a concern but not for wet conditions.
What is the significance of the 100% duty cycle?
A 100% duty cycle means that the actuator can operate continuously without rest, providing consistent and reliable performance for demanding applications that require ongoing motion execution.
How does the temperature monitoring function contribute to the actuator's reliability?
The integrated CMOS temperature sensor ensures that the actuator operates within safe thermal limits, triggering a switch-off for excessive temperatures to prevent overheating, enhancing its longevity and reliability.
What are the maximum current requirements for operation?
The actuators maximum current consumption is 3000 mA, ensuring it operates efficiently under various load conditions while maintaining optimal performance levels.
