Festo EPCS-BS, 8118276 Electrical Linear Actuator, 74mm/s, 100 mm
- RS Stock No.:
- 216-6336
- Distrelec Article No.:
- 301-86-928
- Mfr. Part No.:
- EPCS-BS-45-100-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,054.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,054.99 |
*price indicative
- RS Stock No.:
- 216-6336
- Distrelec Article No.:
- 301-86-928
- Mfr. Part No.:
- EPCS-BS-45-100-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 74mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118276 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 74mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118276 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, IP40, 1 Duty Cycle - EPCS-BS-45-100-3P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118276
This electric linear actuator offers precise movement for various industrial applications. With a compact design and strong performance, it operates reliably in various settings, featuring a stroke length of 100mm and a lifting force of 450N. It is suitable for automation in electronics, mechanical engineering, and general automation tasks, blending advanced technology with practical usability.
Features & Benefits
• Achieves high-speed movement with a no-load speed of 74mm/s
• Designed for a 100% duty cycle, permitting continuous operation
• Utilises a ball screw drive for improved precision and efficiency
• Supports a vertical load capacity of 23kg and a horizontal capacity of 60kg
• Features an absolute single-turn encoder for precise position feedback
• Easily integrates with a 24V DC power supply to accommodate various systems
Applications
• Employed in robotics for precise motion control
• Suitable for automated assembly lines needing dependable actuation
• Utilised in test equipment for accurate positioning tasks
• Ideal for CNC machines that require consistent performance
• Used in laboratory automation for controlled experimental settings
What is the maximum load it can handle for horizontal applications?
The actuator can manage a horizontal load of up to 60kg.
How do I connect it to the power supply?
It uses M12x1, T-coded plugs for simple installation.
Is it compatible with automation systems?
Yes, it integrates with systems that utilise a 24V DC power supply and IO-Link protocol.
What are the temperature limits for operation?
It functions effectively in ambient temperatures ranging from 0°C to 50°C.
How is the actuator protected from overheating?
It is equipped with a temperature monitoring system that disables operation during excessive heat.
