Festo EPCS-BS, 8118272 Electrical Linear Actuator, 79mm/s, 100 mm
- RS Stock No.:
- 216-6327
- Distrelec Article No.:
- 301-86-920
- Mfr. Part No.:
- EPCS-BS-32-100-8P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,691.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,691.50 |
*price indicative
- RS Stock No.:
- 216-6327
- Distrelec Article No.:
- 301-86-920
- Mfr. Part No.:
- EPCS-BS-32-100-8P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 79mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 79mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118272 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, IP40, 1 Duty Cycle - EPCS-BS-32-100-8P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118272
This electric linear actuator is designed for precise movement in various automation applications. It offers a compact design while delivering high-efficiency performance. With a stroke length of 100mm and the capability to manage loads up to 24kg, it is suitable for users in the electronics and mechanical engineering fields.
Features & Benefits
• Maximum speed of 79mm/s for efficient operation
• Lifting forces up to 150N for heavy load applications
• Integrated drive minimises space requirements and simplifies installation
• User interface with LED display for enhanced operational visibility
• Positive and negative fixed stops for accurate positioning
• Compatible with IO-Link for improved connectivity and monitoring
Applications
• Utilised in robotics for precise movement control
• Employed in assembly lines necessitating compact and efficient design
• Integrated into packaging machines for effective handling
• Used in CNC machinery for automated tasks
• Applied in medical equipment for controlled actuation processes
What types of motors are compatible?
This actuator is equipped with a stepper motor, suitable for precise applications.
How can the integrated drive improve installation?
It reduces the need for extra components, streamlining the setup process.
Is there a specific mounting position required?
The actuator provides flexibility with optional mounting positions for ease of integration.
What should be considered regarding temperature during operation?
Power must be reduced by 2% per K for temperatures exceeding 30°C to ensure optimal performance.
How are load capacities managed in different orientations?
The effective load varies: 24kg for horizontal use and 9kg for vertical applications.
