Festo EPCS-BS, 8118269 Micro Linear Actuator, 79mm/s, 150 mm
- RS Stock No.:
- 216-6328
- Distrelec Article No.:
- 301-86-921
- Mfr. Part No.:
- EPCS-BS-32-150-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,744.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,744.76 |
*price indicative
- RS Stock No.:
- 216-6328
- Distrelec Article No.:
- 301-86-921
- Mfr. Part No.:
- EPCS-BS-32-150-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 150mm | |
| Maximum Speed | 79mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118269 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 150mm | ||
Maximum Speed 79mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118269 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 150mm Stroke Length, 100% Duty Cycle - EPCS-BS-32-150-3P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118269
This micro linear actuator provides precise linear motion for automation and mechatronic systems, driven by a stepper motor and designed for continuous operation. It is suited to control tasks requiring repeatable positioning over a moderate travel range while operating in protected indoor environments.
Features & Benefits
• 150mm stroke for controlled, repeatable travel
• Stepper motor drive enabling accurate incremental positioning
• 100% duty cycle for continuous operation under load
• Plain bearing guide for compact, low-friction movement
• Maximum speed 79 mm/s for relatively fast actuation
• Rated for operation up to 50°C to suit warm industrial spaces
• Stepper motor drive enabling accurate incremental positioning
• 100% duty cycle for continuous operation under load
• Plain bearing guide for compact, low-friction movement
• Maximum speed 79 mm/s for relatively fast actuation
• Rated for operation up to 50°C to suit warm industrial spaces
**Applications**
• Suitable for pick-and-place conveyors requiring precise travel
• Ideal for laboratory automation with repeatable positioning
• Used for adjusting optical components in test equipment
• Can be used for small-scale assembly machine linear motion
• Used with control systems needing continuous-duty actuators
• Ideal for laboratory automation with repeatable positioning
• Used for adjusting optical components in test equipment
• Can be used for small-scale assembly machine linear motion
• Used with control systems needing continuous-duty actuators
What environmental protection does it offer for indoor installations?
The unit has an IP40 enclosure rating, providing Basic protection against solid objects but not against liquids, so it is intended for clean, dry indoor locations.
How does the bearing type affect maintenance needs?
The plain bearing guide reduces component complexity and can lower routine maintenance compared with rolling-element guides, though lubrication schedules should follow application demands.
What electrical actuation characteristics should be expected?
The stepper motor offers open-loop positional control with discrete step increments and is suitable for applications that require stable holding torque without feedback.
