Festo EPCS-BS, 8118274 Micro Linear Actuator, 79mm/s, 200 mm

Subtotal (1 unit)*

MYR5,797.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,797.87

*price indicative

RS Stock No.:
216-6331
Distrelec Article No.:
301-86-924
Mfr. Part No.:
EPCS-BS-32-200-8P-A-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

200mm

Maximum Speed

79mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118274

COO (Country of Origin):
DE

Festo EPCS-BS Series Micro Linear Actuator, 200mm Maximum Stroke Length, 24 kg Maximum Load - EPCS-BS-32-200-8P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118274


This micro linear actuator is designed for precision motion control in various applications. With a maximum stroke length of 200mm, this electric cylinder unit delivers reliable performance and caters to diverse industrial automation needs. It utilises a stepper motor for efficient movement and can handle loads of up to 24 kg, making it ideal for tasks requiring exceptional strength and accuracy. The device operates on a 24V DC supply, ensuring compatibility with most electronic systems.

Features & Benefits


• 100% duty cycle allows continuous operation without overheating

• High-speed performance with a no-load speed of 210mm/s

• Integrated drive with a ball screw system enhances efficiency

• Repetition accuracy of ±0.02mm ensures precise positioning

• IP40 rating offers protection against dust and solid objects

• User-friendly interface with LED display for status indication

Applications


• Utilised for precise motion in assembly systems

• Employed in robotics for accurate positioning tasks

• Suitable for material handling in production lines

• Applied in testing and measurement equipment for consistent results

What is the maximum load capacity for lifting tasks?


The actuator is rated to lift a maximum load of 24 kg, providing strength for various applications.

How does the speed of the actuator compare under load conditions?


It achieves a maximum speed of 210mm/s with no load, although speed may decrease under heavier loads due to operational limits.

What kind of feedback does the actuator provide for performance monitoring?


It features a magnetic absolute single-turn encoder that allows for precise rotor position sensing.

Can the actuator be operated in various mounting positions?


Yes, the design supports optional mounting positions, providing flexibility for specific installation requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy