Festo EPCS-BS, 8118268 Micro Linear Actuator, 79mm/s, 100 mm
- RS Stock No.:
- 216-6325
- Distrelec Article No.:
- 301-86-919
- Mfr. Part No.:
- EPCS-BS-32-100-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,691.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,691.50 |
*price indicative
- RS Stock No.:
- 216-6325
- Distrelec Article No.:
- 301-86-919
- Mfr. Part No.:
- EPCS-BS-32-100-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 79mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118268 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 79mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118268 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 100mm Stroke Length, 100% Duty Cycle - EPCS-BS-32-100-3P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118268
This micro linear actuator provides compact, motor-driven linear motion for precision automation tasks. It combines stepper motor drive with a plain bearing guide to deliver controlled translation suitable for industry applications where repeatable positioning and continuous operation are required.
Features & Benefits
• 100% duty cycle enables continuous operation without downtime
• Stepper motor delivers precise incremental positioning capability
• 100mm stroke supports moderate travel requirements for mechanisms
• Maximum speed of 79mm/s permits Rapid linear movements
• Plain bearing guide offers low-friction smooth travel performance
• Rated for operation up to 50°C for elevated ambient conditions
• Stepper motor delivers precise incremental positioning capability
• 100mm stroke supports moderate travel requirements for mechanisms
• Maximum speed of 79mm/s permits Rapid linear movements
• Plain bearing guide offers low-friction smooth travel performance
• Rated for operation up to 50°C for elevated ambient conditions
**Applications**
• Suitable for pick-and-place heads in Compact assembly lines
• Ideal for fine positioning in optical alignment rigs
• Used for adjustment stages in testing and inspection systems
• Can be used for actuator-driven valves in lab automation
• Suitable for motion control in electronics handling equipment
• Ideal for fine positioning in optical alignment rigs
• Used for adjustment stages in testing and inspection systems
• Can be used for actuator-driven valves in lab automation
• Suitable for motion control in electronics handling equipment
What protection does the unit offer against dust ingress?
The actuator carries an IP40 enclosure rating which protects against objects larger than 1 mm but does not provide dust-tight or water protection.
How does the guide type affect long-term operation?
The plain bearing guide reduces mechanical complexity and provides consistent smooth travel, beneficial where low maintenance is required and high-load bearing surfaces are not needed.
Can it be operated in continuous duty industrial cycles?
Yes, the design supports a 100% duty cycle allowing uninterrupted operation under rated conditions.
Which industry standard restricts hazardous substances in its manufacture?
The product is manufactured in compliance with RoHS requirements limiting specified hazardous materials.
