Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel

Subtotal (1 unit)*

MYR2,062.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,062.21

*price indicative

RS Stock No.:
259-235
Mfr. Part No.:
284102 XPBCB0604
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

Eaton xEnergy Main LV

External Depth

500mm

External Width

280mm

External Height

40mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton elite level switchgear solution redefines reliability and performance for low voltage applications, bringing innovative design and advanced engineering to the forefront of electrical distribution. The Eaton xEnergy Main LV switchgear is meticulously crafted to suit a variety of operational needs while maintaining superior safety standards. Designed to optimise space efficiency, its compact dimensions ensure that it fits seamlessly into modern infrastructures. With robust construction and exceptional compliance with industry regulations, this product is an exemplary choice for infrastructure requiring exceptional performance. Configuration versatility allows for tailored solutions to meet specific requirements, making it a preferred option for professionals seeking quality and dependability in electrical equipment.

Robust steel construction ensures long-lasting durability in harsh environments

Compact design maximises usable space without compromising functionality

Multiple internal separation forms provide tailored solutions for diverse applications

RoHS compliance guarantees eco-friendly materials and processes

Accessible assembly kits streamline installation for ease of use

Extensive modular spacing promotes flexible configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy