Eaton xEnergy Light XLSPP143 Wall Box, Steel

Subtotal (1 unit)*

MYR251.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR251.69

*price indicative

RS Stock No.:
230-553
Mfr. Part No.:
114734 XLSPP143
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

Range

xEnergy Light

Lockable

No

Colour

Grey

Series

XLSPP143

External Depth

1400mm

IP Rating

IP20

Material

Steel

External Width

190mm

External Height

50mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV system is designed to provide safe and reliable low voltage switchgear solutions tailored to complex demands. This innovative offering features a robust structural design with galvanised steel, ensuring durability and longevity in various operational environments. The system enhances operational efficiency with its modular spacing, allowing for precise installation configurations and optimal use of space. Equipped with various internal separation forms, it is ideal for maintaining compartmentalised operations, making it suitable for diverse industry applications. The aesthetic grey finish seamlessly blends with contemporary industrial settings, while compliance with RoHS regulations signifies a commitment to sustainable practices.

Constructed from high-quality galvanised steel for enhanced durability

Offers modular spacing to cater to specific installation needs

Complies with RoHS directives for environmentally friendly operations

Features multiple internal separation forms for versatile configurations

Presented in a sleek grey finish to suit contemporary environments

Compact size facilitates installation in restricted spaces without losing functionality

Renowned manufacturer reputation assures reliability and superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy