Eaton xEnergy Light XLSPP205 Distribution Board, Steel
- RS Stock No.:
- 229-720
- Mfr. Part No.:
- 114744 XLSPP205
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR538.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR538.21 |
*price indicative
- RS Stock No.:
- 229-720
- Mfr. Part No.:
- 114744 XLSPP205
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Light | |
| Lockable | No | |
| Colour | Grey | |
| Series | XLSPP205 | |
| External Depth | 2000mm | |
| IP Rating | IP20 | |
| External Width | 390mm | |
| Material | Steel | |
| External Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Light | ||
Lockable No | ||
Colour Grey | ||
Series XLSPP205 | ||
External Depth 2000mm | ||
IP Rating IP20 | ||
External Width 390mm | ||
Material Steel | ||
External Height 50mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV system is a state-of-the-art low-voltage switchgear solution designed for optimal performance in commercial and industrial environments. Engineered with a robust galvanised steel construction, this system ensures durability and reliability under demanding conditions. Its modular design offers exceptional flexibility, making it easy to configure for varying applications. With an impressive IP20 rating and a compact profile, this switchgear integrates seamlessly into existing setups while providing effective internal separation for improved safety. Whether at the centre of a power distribution system or as part of a larger network, this product exemplifies innovative engineering that meets modern electrical requirements.
Galvanised surface finishing enhances resistance to wear and environmental factors
Compact design provides an efficient footprint for space-saving installations
IP20 rating ensures protection against solid objects larger than 12
5mm
Flexible modular spacing allows for customised configurations to suit unique needs
Engineered with compliance to RoHS standards for assured environmental safety
Designed for easy integration into enclosure building setups
Various internal separation forms promote enhanced safety and operational integrity
The grey colour offers a neutral aesthetic that blends well with diverse settings
