Eaton xEnergy Light XLSPP186 Distribution Board, Steel
- RS Stock No.:
- 231-028
- Mfr. Part No.:
- 114747 XLSPP186
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR569.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR569.83 |
*price indicative
- RS Stock No.:
- 231-028
- Mfr. Part No.:
- 114747 XLSPP186
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Light | |
| Lockable | No | |
| Series | XLSPP186 | |
| Colour | Grey | |
| External Depth | 1800mm | |
| IP Rating | IP20 | |
| Material | Steel | |
| External Width | 490mm | |
| External Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Light | ||
Lockable No | ||
Series XLSPP186 | ||
Colour Grey | ||
External Depth 1800mm | ||
IP Rating IP20 | ||
Material Steel | ||
External Width 490mm | ||
External Height 50mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear from Eaton represents the cutting edge of electrical solutions, designed to provide unparalleled safety and efficiency. Built with an impressive attention to detail, this product features IP20 protection, making it suitable for a variety of industrial environments. With dimensions tailored for optimal performance, including a height of 1800 mm and a width of 490 mm, this switchgear delivers robust functionality while occupying minimal space. Its galvanized construction not only enhances durability but also ensures a sleek, modern look. The modular design allows for customised configurations tailored to unique requirements, making it an excellent choice for any project, big or small. Eatons commitment to quality is evident in every aspect of this product, guaranteeing reliability and performance that stands the test of time.
Galvanized construction offers enhanced durability
Modular design enables tailor-made configurations
IP20 rating ensures safety in various conditions
Lightweight design facilitates easy installation
Designed for efficient internal separation options
Compliant with RoHS standards for environmental safety
Related links
- Eaton xEnergy Light XLSPP208 Distribution Board
- Eaton xEnergy Light XLSPP185 Distribution Board
- Eaton xEnergy Light XLSPP205 Distribution Board
- Eaton xEnergy Light XLSPP206 Distribution Board
- Eaton xEnergy Light XLSPP166 Distribution Board
- Eaton xEnergy Light XLSPP203 Distribution Board
- Eaton xEnergy Light XLSPP204 Distribution Board
- Eaton xEnergy Light Busbar Support for use with Distribution Board Feeder System
