Eaton xEnergy Light XLSPP166 Distribution Board, Steel

Subtotal (1 unit)*

MYR515.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR515.04

*price indicative

RS Stock No.:
230-170
Mfr. Part No.:
114746 XLSPP166
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Light

Lockable

No

Series

XLSPP166

Colour

Grey

External Depth

1600mm

IP Rating

IP20

External Height

50mm

Material

Steel

External Width

490mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative product is at the forefront of low voltage solutions, designed to enhance the efficacy and reliability of modern electrical systems. The xEnergy Light LV switchgear combines advanced engineering with practical functionality, catering specifically to the needs of various applications. With its robust construction and IP20 protection, it promises durability in challenging environments. The meticulous design includes thoughtful modular spacing, ensuring optimal use of space while maintaining high standards of safety and compliance. This product is ideal for professionals seeking a dependable switchgear system that integrates seamlessly into existing frameworks, thereby elevating operational capabilities to new heights.

Galvanised surface finishing provides enhanced durability and corrosion resistance

The compact dimensions facilitate fitting into limited spaces without compromising performance

It supports a variety of internal separation forms for customised configurations

The grey colour aesthetic blends smoothly with typical industrial designs

Meets RoHS compliance for environmentally conscious operations

Constructed from high-quality steel, ensuring long-lasting service under normal operating conditions

Easy integration with multiple catalog resources for efficient specification

Designed with 12

5 mm modular spacing to optimise layout flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy