Eaton xEnergy Light XLSPP184 Wall Box, Steel
- RS Stock No.:
- 230-168
- Mfr. Part No.:
- 114740 XLSPP184
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR392.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR392.73 |
*price indicative
- RS Stock No.:
- 230-168
- Mfr. Part No.:
- 114740 XLSPP184
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| Range | xEnergy Light | |
| Lockable | No | |
| Series | XLSPP184 | |
| Colour | Grey | |
| External Depth | 1800mm | |
| IP Rating | IP20 | |
| External Height | 50mm | |
| External Width | 290mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
Range xEnergy Light | ||
Lockable No | ||
Series XLSPP184 | ||
Colour Grey | ||
External Depth 1800mm | ||
IP Rating IP20 | ||
External Height 50mm | ||
External Width 290mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear represents a cutting-edge solution tailored for modern electrical needs, expertly crafted by Eaton. This system is designed for both functionality and adaptability in diverse industrial environments. Engineered with a partition side wall, it caters to specific specifications with an IP20 rating, ensuring safety and reliability. Furthermore, its robust construction features galvanized steel, providing not only durability but also an elegant grey finish that enhances aesthetics without compromising on performance. With a focus on modular design, the xEnergy Light accommodates various configurations while maintaining a compact footprint, making it ideal for multiple enclosure sizes. As a standout in The Eaton portfolio, this innovative switchgear is built to foster efficiency and reliability in electrical distribution.
Robust construction ensures longevity in demanding environments
Galvanized finish offers enhanced resistance against corrosion
IP20 rated design facilitates safer operational conditions
Modular spacing allows for flexibility in installation options
Compact dimensions cater to space-constrained applications
Designed for ease of integration into existing systems
Reliable performance supports diverse internal separation needs
