Eaton xEnergy Light XLSPP164 Wall Box, Sheet Steel
- RS Stock No.:
- 229-718
- Mfr. Part No.:
- 114739 XLSPP164
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR359.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR359.47 |
*price indicative
- RS Stock No.:
- 229-718
- Mfr. Part No.:
- 114739 XLSPP164
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| Range | xEnergy Light | |
| Lockable | No | |
| Series | XLSPP164 | |
| Colour | Grey | |
| External Depth | 1.6m | |
| IP Rating | IP20, IP55 | |
| External Height | 50mm | |
| External Width | 290mm | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
Range xEnergy Light | ||
Lockable No | ||
Series XLSPP164 | ||
Colour Grey | ||
External Depth 1.6m | ||
IP Rating IP20, IP55 | ||
External Height 50mm | ||
External Width 290mm | ||
Material Sheet Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative product from eaton showcases advanced design and robust construction, ideal for industrial applications. The xEnergy Light LV systems LV switchgear is engineered to meet stringent operational standards while providing excellent performance. With a partition side wall measuring HxD = 1600 x 400mm, it ensures maximum protection and reliability for electrical distributions. The IP20 rating signifies its suitability for indoor use, while the galvanized finish guarantees durability against wear and environmental factors. This product is a testament to Eaton's commitment to quality, combining functional design with reliable safety features.
Galvanized surface finishing ensures long-lasting protection against corrosion
Compact dimensions facilitate installation in space-limited environments
IP55 degree of protection makes it suitable for various indoor applications
Efficient design supports modular system configurations for custom solutions
Available in a grey colour, blending seamlessly with other installations
Built to comply with RoHS, reflecting a commitment to environmental safety
