Eaton xEnergy Light XLSPP163 Wall Box
- RS Stock No.:
- 231-026
- Mfr. Part No.:
- 114735 XLSPP163
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR278.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR278.12 |
*price indicative
- RS Stock No.:
- 231-026
- Mfr. Part No.:
- 114735 XLSPP163
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| Range | xEnergy Light | |
| Lockable | No | |
| Colour | Grey | |
| Series | XLSPP163 | |
| External Depth | 1600mm | |
| IP Rating | IP55, IP20 | |
| External Height | 50mm | |
| Material | Sheet Steel | |
| External Width | 190mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
Range xEnergy Light | ||
Lockable No | ||
Colour Grey | ||
Series XLSPP163 | ||
External Depth 1600mm | ||
IP Rating IP55, IP20 | ||
External Height 50mm | ||
Material Sheet Steel | ||
External Width 190mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEnergy Light LV switchgear system is engineered to deliver robust performance and versatility for various applications. Designed with modularity in mind, it features a compact dimension of 1600 x 300mm, ensuring it fits seamlessly into your infrastructure. The switchgear is constructed with durable galvanized sheet steel and offers a high degree of protection with its IP55 rating. It is specifically designed to accommodate multiple internal separation forms, making it ideal for complex installations that demand flexibility and reliability. Whether you're upgrading existing systems or implementing new ones, this product stands out for its engineering excellence and compliance with RoHS standards, ensuring sustainability alongside superior functionality.
Designed for both modular build and ease of installation
Offers exceptional protection against dust and water ingress
Constructed from high-quality sheet steel for enhanced durability
Facilitates various internal separation forms, adapting to diverse requirements
Lightweight yet sturdy, simplifying transportation and handling
Complies with RoHS standards, reflecting commitment to environmental safety
Galvanized finish ensures longevity and resistance to corrosion
Ideal for both commercial and industrial applications
