Eaton xEnergy Light XLSPP183 Wall Box
- RS Stock No.:
- 230-167
- Mfr. Part No.:
- 114736 XLSPP183
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR299.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.67 |
*price indicative
- RS Stock No.:
- 230-167
- Mfr. Part No.:
- 114736 XLSPP183
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| Range | xEnergy Light | |
| Lockable | No | |
| Series | XLSPP183 | |
| Colour | Grey | |
| External Depth | 1800mm | |
| IP Rating | IP20 | |
| External Width | 190mm | |
| Material | Steel | |
| External Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
Range xEnergy Light | ||
Lockable No | ||
Series XLSPP183 | ||
Colour Grey | ||
External Depth 1800mm | ||
IP Rating IP20 | ||
External Width 190mm | ||
Material Steel | ||
External Height 50mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition side wall is expertly designed for the HxD application, ensuring both functionality and adaptability within your electrical systems. Tailored for environments demanding top-tier safety, this component meets the IP20 rating, confirming its suitability for internal applications. Constructed from robust galvanized steel, it offers exceptional durability while providing necessary insulation. With a compact profile of 1800mm in length and 300mm in depth, it seamlessly integrates into existing frameworks. The product is not only compliant with RoHS standards but also designed to support modular spacing, which enhances versatility across various configurations. Whether for new builds or upgrades, this side wall is a critical component for anyone aiming to optimise their electrical installations without compromising on quality or safety.
Crafted from galvanized steel for enhanced durability
Perfect for internal installations due to its IP20 rating
Designed to support modular spacing for flexible configurations
Compliant with RoHS standards, ensuring eco-friendliness
Compact dimensions allow for easy integration into various setups
Independently certified for quality assurance
