WAGO 726-142 726 Series Blue, Grey, 1.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR645.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR645.75

*price indicative

RS Stock No.:
224-468
Mfr. Part No.:
726-142
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Blue, Grey

Series

726

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is designed for advanced connectivity solutions, catering specifically to Ex i applications. Featuring a robust 32-pole configuration, it allows for seamless integration and organisation of electrical connections. Crafted with a dark grey material and complemented by blue modules, this product meets rigorous industrial standards, ensuring both safety and reliability.

Structured for efficient organisation of electrical connections
Durable materials contribute to enhanced longevity
Easy to assemble with additional modules for extended utility
Compliant with RoHS standards promoting environmentally friendly practices

Related links