WAGO 726-342 726 Series Dark Grey, 1.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR551.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR551.15

*price indicative

RS Stock No.:
224-478
Mfr. Part No.:
726-342
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Dark Grey

Series

726

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is designed to streamline electrical connectivity within 19" racks, making it ideal for Ex i applications. Its slimline design and dark grey housing blend seamlessly into any environment while maintaining high performance. This robust solution accommodates up to 32 poles and features a dual-side marking system for easy identification.

Compact dimensions make it suitable for space constrained installations
Meets international electrical standards for reliability and compliance
Connectable conductor materials exclusively made from copper
Easy installation process streamlining maintenance and upgrades

Related links