WAGO 726-121 726 Series Dark Grey, 1.5mm², Cage Clamp Termination

Subtotal (1 box of 20 units)*

MYR12,532.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR12,532.87MYR626.644

*price indicative

RS Stock No.:
224-463
Mfr. Part No.:
726-121
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Dark Grey

Series

726

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is designed to offer exceptional versatility and efficiency in electrical connections. Featuring a 32-pole configuration, this patch board is ideal for complex wiring tasks, ensuring clear and precise markings from 1 to 32. Its robust construction incorporates a durable polyamide housing with a flammability rating of V0, guaranteeing safety and reliability in demanding environments.

Multiple connection points accommodate a variety of conductor sizes
Compact dimensions enable flexible installation options in tight spaces
Lightweight design makes it easy to handle and install

Related links