WAGO 726-441 726 Series Dark Grey, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-480
- Mfr. Part No.:
- 726-441
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR956.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR956.67 |
*price indicative
- RS Stock No.:
- 224-480
- Mfr. Part No.:
- 726-441
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Dark Grey | |
| Series | 726 | |
| American Wire Gauge | 28 → 16AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Dark Grey | ||
Series 726 | ||
American Wire Gauge 28 → 16AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board is expertly designed for seamless electrical connections, making it an essential component in any professional electrical installation. With a robust build and user-friendly design, it caters specifically to Ex i applications, ensuring safety and reliability in potentially hazardous environments.
Vertical module marking for easy identification and organisation
Constructed with a durable polyamide housing ensuring longevity
Compliant with RoHS standards reflecting commitment to environmental safety
Lightweight design simplifies handling and installation processes
Includes clear installation guidelines for user friendliness
Constructed with a durable polyamide housing ensuring longevity
Compliant with RoHS standards reflecting commitment to environmental safety
Lightweight design simplifies handling and installation processes
Includes clear installation guidelines for user friendliness
Related links
- WAGO 726-342 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-322 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-222 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-122 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-341 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-521 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-121 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
