WAGO 726-122 726 Series Dark Grey, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-465
- Mfr. Part No.:
- 726-122
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR626.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR626.67 |
*price indicative
- RS Stock No.:
- 224-465
- Mfr. Part No.:
- 726-122
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Dark Grey | |
| American Wire Gauge | 28 → 16AWG | |
| Series | 726 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Dark Grey | ||
American Wire Gauge 28 → 16AWG | ||
Series 726 | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board is designed to provide reliable and efficient connectivity in various electrical applications. With a robust 32-pole configuration, it ensures streamlined wiring for both solid and fine-stranded conductors. The dark grey finish lends a sleek aesthetic, while the innovative CAGE CLAMP technology facilitates secure connections and easy operation.
Compliant with RoHS standards for environmental safety
Available with optional accessories for added flexibility
Lightweight design facilitates simple installation and handling
Front entry wiring layout simplifies conductor access during installation
Available with optional accessories for added flexibility
Lightweight design facilitates simple installation and handling
Front entry wiring layout simplifies conductor access during installation
Related links
- WAGO 726-342 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-322 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-222 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-441 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-341 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-521 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-121 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
