WAGO 726-521 726 Series Dark Grey, 1.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR900.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR900.04

*price indicative

RS Stock No.:
224-481
Mfr. Part No.:
726-521
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Dark Grey

Series

726

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is engineered to offer flexibility and reliability in electrical connections. With its 48-pole configuration, it supports efficient wiring and organisation, making it an ideal solution for complex electrical systems. The innovative CAGE CLAMP technology allows for secure connections, ensuring optimal performance in various applications.

Compliant with RoHS standards promoting environmental sustainability
Accommodates a wide range of conductor sizes for flexibility
User friendly installation allows for quick setup in various environments
Includes markings for easy identification and organisation of connections

Related links