WAGO 726-141 726 Series Blue, Grey, 1.5mm², Cage Clamp Termination

Subtotal (1 unit)*

MYR645.75

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR645.75

*price indicative

RS Stock No.:
224-466
Mfr. Part No.:
726-141
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Blue, Grey

American Wire Gauge

28 → 16AWG

Series

726

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is designed for versatile applications, offering a robust solution for efficient electrical connections. With its innovative CAGE CLAMP technology, it ensures a reliable grip on conductors, accommodating a range of conductor sizes. Ideal for use in Ex i applications, this patch board not only excels in performance but also features a clear marking system for simplified installation and maintenance.

Equipped with a robust flammability rating to ensure safety standards are met
Supports both solid and fine stranded conductors for versatile connections
Complies with RoHS regulations ensuring environmental responsibility
Optimised for quick and easy installation to enhance operational efficiency

Related links