PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- RS Stock No.:
- 860-407
- Mfr. Part No.:
- 21125286
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR396.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR396.19 |
*price indicative
- RS Stock No.:
- 860-407
- Mfr. Part No.:
- 21125286
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Cross | |
| Head Shape | Cone | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Head Diameter | 12mm | |
| Standards/Approvals | DIN 803 | |
| Overall Length | 70mm | |
| Series | INOX | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Cross | ||
Head Shape Cone | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Head Diameter 12mm | ||
Standards/Approvals DIN 803 | ||
Overall Length 70mm | ||
Series INOX | ||
Shank Diameter 6mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France High-Performance Tungsten Carbide Burr with an ALU Cut. This tool is specifically designed for working on aluminium and non-ferrous metals. PFERD TOOLS has further developed the ALU cut especially for stock removal on aluminium. This cut is characterized by its high stock removal rate. Conical burr with round radius end according to DIN 8032.
Extremely high stock removal rate
Large chips
Reduced material adhesion
Long tool life and smooth running
Related links
- PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France INOX Series Oval Burr, 12 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
