PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide

N

Subtotal (1 unit)*

MYR325.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR325.70

*price indicative

RS Stock No.:
860-409
Mfr. Part No.:
21105386
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Cut Type

Cross

Product Type

Burr

Head Shape

Round

Head Material

Tungsten Carbide

Application

Deburring, Surface

Standards/Approvals

DIN 803

Head Diameter

12mm

Series

Cut 3 PLUS

Overall Length

65mm

Shank Diameter

6mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Tungsten Carbide High-performance Burr with cylindrical shape and radius end. PFERD TOOLS has further developed the ALU cut especially for stock removal on aluminium. This cut is characterized by its high stock removal rate. Cylindrical burr with radius end according to DIN 8032. Combination of cylindrical and ball shaped geometries.

Extremely high stock removal rate

Large chips

Reduced material adhesion

Long tool life and smooth running

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy