PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- RS Stock No.:
- 860-410
- Mfr. Part No.:
- 21117886
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR331.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR331.72 |
*price indicative
- RS Stock No.:
- 860-410
- Mfr. Part No.:
- 21117886
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Cut Type | Angled | |
| Product Type | Burr | |
| Head Shape | Cone | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 8032 | |
| Head Diameter | 12mm | |
| Shank Diameter | 6mm | |
| Series | High-Performance ALU Cut | |
| Overall Length | 65mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Cut Type Angled | ||
Product Type Burr | ||
Head Shape Cone | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 8032 | ||
Head Diameter 12mm | ||
Shank Diameter 6mm | ||
Series High-Performance ALU Cut | ||
Overall Length 65mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France POLIFAN POWER Flap Disc stands out due to its aggressive stock removal rate and excellent tool life while achieving maximum economic efficiency. It is the best conventional flap disc for steel. The versatile POLIFAN flap disc offers an optimal combination of excellent tool life and maximum stock removal rate.
Fast work progress and maximum economic efficiency
Maximum aggressiveness over the entire tool life
Fewer tool changes due to the excellent tool life
Related links
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Square Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Ball Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
