PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- RS Stock No.:
- 860-406
- Mfr. Part No.:
- 21122726
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR264.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.18 |
*price indicative
- RS Stock No.:
- 860-406
- Mfr. Part No.:
- 21122726
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Cut Type | Cross | |
| Product Type | Burr | |
| Head Shape | Cone | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Head Diameter | 12mm | |
| Standards/Approvals | DIN 803 | |
| Overall Length | 65mm | |
| Shank Diameter | 6mm | |
| Series | INOX | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Cut Type Cross | ||
Product Type Burr | ||
Head Shape Cone | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Head Diameter 12mm | ||
Standards/Approvals DIN 803 | ||
Overall Length 65mm | ||
Shank Diameter 6mm | ||
Series INOX | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France POLIFAN CURVE Flap Disc is specially developed for work on fillet welds. It is the only flap disc in the world that has flaps on both the grinding side and on the rear side, as well as on the radius. PFERD TOOLS POLIFAN CURVE is patented in many countries across the globe. Special flap disc for work on fillet welds on aluminium.
Excellent tool life when working on fillet welds
Precise and optimum grinding of the fillet weld geometry
Outstanding tool life when working on fillet welds and high stock removal rate, ensuring fast working and lower production costs
Related links
- PFERD Rüggeberg France INOX Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France INOX Series Oval Burr, 12 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
