PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide

N

Subtotal (1 unit)*

MYR300.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR300.61

*price indicative

RS Stock No.:
860-418
Mfr. Part No.:
21115124
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Burr

Cut Type

Angled

Head Shape

Cone

Head Material

Tungsten Carbide

Application

Deburring, Surface

Standards/Approvals

DIN 8032

Head Diameter

10mm

Series

High-Performance ALU Cut

Overall Length

65mm

Shank Diameter

6mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Tungsten Carbide High Performance Burr Conical Pointed SKM is engineered for demanding industrial applications requiring durability and efficiency. With a diameter of 10x20 mm and a 6 mm shank, it features a Z3P universal Cut 3 PLUS design enhanced by the HICOAT HC FEP coating. This coating provides exceptional hardness, wear resistance, and anti adhesion properties, enabling effective chip removal, higher cutting speeds, and extended tool life compared to uncoated burrs.

Conical pointed burr manufactured according to DIN 8032 with cut conforming to DIN 8033 and flattened tip

HICOAT HC FEP coating ensures high hardness wear resistance and temperature resistance

Allows longer tool life and higher cutting speeds with improved chip removal efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy