PFERD Rüggeberg France High-Performance ALU Cut Series Square Burr, 8 mm Tungsten Carbide
- RS Stock No.:
- 860-495
- Mfr. Part No.:
- 21117682
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR308.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.17 |
*price indicative
- RS Stock No.:
- 860-495
- Mfr. Part No.:
- 21117682
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Cut Type | Angled | |
| Product Type | Burr | |
| Head Shape | Square | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 8032 | |
| Head Diameter | 8mm | |
| Shank Diameter | 6mm | |
| Overall Length | 60mm | |
| Series | High-Performance ALU Cut | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Cut Type Angled | ||
Product Type Burr | ||
Head Shape Square | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 8032 | ||
Head Diameter 8mm | ||
Shank Diameter 6mm | ||
Overall Length 60mm | ||
Series High-Performance ALU Cut | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France POLIFAN Flap Disc designed for use with angle grinders on steel and stainless steel. The entry-level range Universal Line PSF includes robust tools for processing the most common materials. Universal Line PSF tools achieve good results with high economic efficiency. POLIFAN flap disc for steel and stainless steel (INOX) with aggressive stock removal rate and good tool life.
Fast work progress and high economic efficiency
Good tool life
Also suitable for low-power angle grinders
Related links
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Ball Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
