PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- RS Stock No.:
- 860-493
- Mfr. Part No.:
- 21218135
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR128.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.89 |
*price indicative
- RS Stock No.:
- 860-493
- Mfr. Part No.:
- 21218135
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Cross | |
| Head Shape | Cone | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 8032 | |
| Head Diameter | 3mm | |
| Overall Length | 43mm | |
| Shank Diameter | 3mm | |
| Series | Cut 3 PLUS | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Cross | ||
Head Shape Cone | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 8032 | ||
Head Diameter 3mm | ||
Overall Length 43mm | ||
Shank Diameter 3mm | ||
Series Cut 3 PLUS | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France POLIFAN flap disc designed for demanding grinding work on various metals. The broad range Performance Line SG offers a high-performance tool solution for every application and every material Performance Line SG tools achieve optimum results with maximum economic efficiency POLIFAN flap disc with particularly cool grinding for materials that are difficult to machine such as high-alloy and rust-resistant steel, nickel-based alloys or titanium alloys
The self-sharpening action of the ceramic oxide grain guarantees optimal results, even on materials that are difficult to machine
Less heat build-up in the workpiece compared with other flap discs
Related links
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
