PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide

N

Subtotal (1 unit)*

MYR178.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.62

*price indicative

RS Stock No.:
860-491
Mfr. Part No.:
21105786
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Burr

Cut Type

Cross

Head Shape

Cylindrical

Head Material

Tungsten Carbide

Application

Deburring, Surface

Standards/Approvals

DIN 803

Head Diameter

6mm

Shank Diameter

6mm

Overall Length

55mm

Series

Cut 3 PLUS

COO (Country of Origin):
DE
The PFERD Rüggeberg France POLIFAN CURVE Flap Disc is specially developed for work on fillet welds. It is the only flap disc in the world that has flaps on both the grinding side and on the rear side, as well as on the radius. PFERD TOOLS’ POLIFAN CURVE is patented in many countries across the globe. High-performance flap disc for achieving fine finishes on steel and stainless steel (INOX).

Excellent tool life when working on fillet welds

Precise and optimum grinding of the fillet weld geometry

Outstanding tool life when working on fillet welds and high stock removal rate, ensuring fast working and lower production costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy