PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- RS Stock No.:
- 860-480
- Mfr. Part No.:
- 21214153
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR106.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.28 |
*price indicative
- RS Stock No.:
- 860-480
- Mfr. Part No.:
- 21214153
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Burr | |
| Cut Type | Angled | |
| Head Shape | Cone | |
| Head Material | Tungsten Carbide | |
| Application | Deburring, Surface | |
| Standards/Approvals | DIN 8032 | |
| Head Diameter | 3mm | |
| Shank Diameter | 3mm | |
| Overall Length | 41mm | |
| Series | Cut 3 PLUS | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Burr | ||
Cut Type Angled | ||
Head Shape Cone | ||
Head Material Tungsten Carbide | ||
Application Deburring, Surface | ||
Standards/Approvals DIN 8032 | ||
Head Diameter 3mm | ||
Shank Diameter 3mm | ||
Overall Length 41mm | ||
Series Cut 3 PLUS | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten Carbide Burr Conical Pointed SKM is designed for precision machining in demanding industrial environments. With a diameter of 03x11 mm and a 3 mm shank, it features a Z5 universal fine cut. Cut 5 is particularly effective for fine machining of cast iron, steel, stainless steel, and high temperature resistant materials such as nickel based and cobalt based alloys, delivering smooth surface finishes with accuracy.
Conical pointed burr manufactured according to DIN 8032 with cut conforming to DIN 8033 and flattened tip
Suitable for fine machining of cast iron steel stainless steel nickel alloys and cobalt alloys
Provides good surface quality with reliable stock removal rate across industrial materials
Related links
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Round Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 10 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Ball Burr, 16 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 8 mm Tungsten Carbide
