L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 297-376
- Mfr. Part No.:
- SDH15S
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR6.62
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 77 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6.62 |
*price indicative
- RS Stock No.:
- 297-376
- Mfr. Part No.:
- SDH15S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE2011/65/EU | |
| Contact Material | Brass | |
| Series | SDH | |
| Contact Plating | Gold Flash | |
| Pitch | 2.3mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE2011/65/EU | ||
Contact Material Brass | ||
Series SDH | ||
Contact Plating Gold Flash | ||
Pitch 2.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector is meticulously designed for reliable performance in demanding environments. This D-Subminiature connector ensures secure connectivity for a vast array of applications, making it an essential component in electronic systems. The durable construction features a shell of steel, ensuring resilience against the rigours of daily use.
Gold flash plating enhances electrical conductivity and reduces corrosion
Thermoplastic connector insulator ensures reliable operation across temperatures
Electrical specifications support a maximum current rating suitable for diverse applications
Multiple packaging options facilitate flexible installation scenarios
Compliance with regulatory standards supports global compatibility
Related links
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 26 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 44 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
