L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 297-446
- Mfr. Part No.:
- SD15P
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR35.21
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.21 |
*price indicative
- RS Stock No.:
- 297-446
- Mfr. Part No.:
- SD15P
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2.5A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Mounting Hardware | Jack Screw | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0, RoHS | |
| Series | SD-15 | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2.5A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Mounting Hardware Jack Screw | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0, RoHS | ||
Series SD-15 | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector showcases a meticulous design tailored for efficiency and reliability. Engineered from high quality materials, it features a steel connector shell and thermoplastic insulator, ensuring durability even under demanding conditions. With exceptional electrical performance, the connector can withstand dielectric voltages of up to 1000 VAC rms, providing peace of mind for crucial applications.
Gold flash contacts in the contact area which ensuring reliable conductivity
Solder cups are tin plated for superior soldering ease and durability
Dimensions meticulously designed to facilitate versatile applications
Operating temperature range accommodates a variety of environments
Category A electrical specifications suitable for high performance applications
Approval certifications align with industry standards for quality assurance
Related links
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-50 50 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
