L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 297-882
- Mfr. Part No.:
- SD9S-PC
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR41.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.02 |
*price indicative
- RS Stock No.:
- 297-882
- Mfr. Part No.:
- SD9S-PC
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | DB9F PCB | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Cold Rolled Steel | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, EU | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Series | SD9 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D DB9F PCB | ||
Mounting Hardware Jack Screw | ||
Housing Material Cold Rolled Steel | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, EU | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Series SD9 | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com connector offers a reliable solution for various electronic applications, featuring an innovative design specifically tailored for seamless connectivity. Engineered for performance, it enhances signal integrity and supports various regulatory standards, ensuring compliance with current industry requirements. Constructed from high quality materials, the connector guarantees durability and longevity in diverse environments.
Gold selective plating on mating contacts ensures optimal signal transfer
Electrical ratings support up to 1 amp current for versatile applications
Individual packaging of components offers added protection
Detailed tolerances allow for precise measurements and installation
Complies with EU RoHS directive for environmentally friendly use
Related links
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD25 25 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
