L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 297-873
- Mfr. Part No.:
- SD15S-PC
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR43.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.95 |
*price indicative
- RS Stock No.:
- 297-873
- Mfr. Part No.:
- SD15S-PC
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 2 | |
| Housing Material | Steel, Nickel Plated | |
| Voltage | 100V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Series | SD-15 | |
| Pitch | 2.8mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 2 | ||
Housing Material Steel, Nickel Plated | ||
Voltage 100V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Series SD-15 | ||
Pitch 2.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com unique D-Subminiature connector serves as a reliable solution for various electronic applications. Designed for reliability, this connector is designed to ensure optimal connectivity while handling demanding environments. Featuring a combination of cold rolled steel and robust thermoplastic insulator, it boasts impressive durability and resistance to wear and tear.
Compact form factor allows for hassle free integration
Delivers consistent performance over a wide temperature range
Engineered to achieve low contact resistance which ensuring superior connectivity
Compliant with industry standards for regulatory assurance
Ideal for both industrial and consumer application contexts
Designed to accommodate high dielectric withstand voltage
Related links
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-50 50 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
