L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 287-126
- Mfr. Part No.:
- SD15S
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR27.55
FREE delivery for orders over RM 150.00
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.55 |
*price indicative
- RS Stock No.:
- 287-126
- Mfr. Part No.:
- SD15S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel, Nickel Plated | |
| Voltage | 1000Vrms | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Contact Material | Brass | |
| Series | SD-15 | |
| Contact Plating | Gold Plated | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel, Nickel Plated | ||
Voltage 1000Vrms | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Contact Material Brass | ||
Series SD-15 | ||
Contact Plating Gold Plated | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector is a robust solution meticulously designed for reliable connectivity in diverse applications. Designed for reliability, this D-Subminiature connector is ideal for those seeking a dependable connection in various electronic setups. With its nickel plated front shell and tin plated back shell, the product ensures optimal performance and longevity even under demanding conditions. The thermoplastic insulator enhances insulation properties, thereby elevating performance standards.
Lightweight thermoplastic insulator ensures optimal insulation
Brass contacts for superior conductivity and minimal resistance
Ideal for applications demanding high reliability and efficiency
Compact design allows for easy integration into various setups
Selectively plated contacts provide excellent performance in critical applications
Meets stringent regulatory compliance reinforcing quality assurance
Related links
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-50 50 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
