L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female

Subtotal (1 unit)*

MYR172.65

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR172.65

*price indicative

RS Stock No.:
297-367
Mfr. Part No.:
SD9S-RA-PC
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

9

Current

1A

Orientation

Right Angle

Mount Type

Screw

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Jack Screw

Housing Material

Cold Rolled Steel

Voltage

1000Vrms

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

SD9

Contact Plating

Gold Flash

Contact Material

Brass

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Sub connector is expertly designed for superior reliability and efficiency in demanding applications. Built from high quality materials, it promises exceptional performance with minimal interference, ensuring consistent signal integrity. The robust construction with cold rolled steel shells and brass contacts makes it a dependable choice for varied environments. Enhanced with gold flash contact surfaces, this connector provides excellent conductivity while also maintaining durability over time.

Meets rigorous RoHS compliance for environmentally friendly usage

Designed for ease of use with a straightforward connector layout

Ideal for applications requiring robust connectivity and signal integrity

Compact dimensions for flexible installation options

Backed by extensive testing for quality assurance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy