L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 297-874
- Mfr. Part No.:
- SD25P
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR27.47
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship
- Plus 29 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.47 |
*price indicative
- RS Stock No.:
- 297-874
- Mfr. Part No.:
- SD25P
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 3DB | |
| Housing Material | Steel | |
| Voltage | 1000Vrms | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | SD25 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 3DB | ||
Housing Material Steel | ||
Voltage 1000Vrms | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series SD25 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector is a premium solution designed to meet the rigorous demands of your connectivity needs. With a robust construction featuring steel for the connector shell and thermoplastic insulator, this connector offers reliability and durability, ensuring optimal performance in a variety of applications. It is expertly crafted for Solder Cup configurations, making it suitable for intricate wiring setups.
Designed specifically for Solder Cup configurations
Complies with stringent dielectric withstand voltage standards
Offers excellent insulation resistance for superior performance
Versatile enough for various applications across industries
Secure connections enhance overall system integrity
Gold flash finish in contact areas improves conductivity and longevity
Related links
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
