L-Com SDH 26 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 286-919
- Mfr. Part No.:
- SDH26P
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR67.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.51 |
*price indicative
- RS Stock No.:
- 286-919
- Mfr. Part No.:
- SDH26P
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 2 | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | SDH | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass | |
| Pitch | 2.3mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 2 | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series SDH | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass | ||
Pitch 2.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector is expertly crafted for reliable signalling in various applications. Designed with precision, the product boasts robust construction and a compact profile, ensuring easy integration into tight spaces. This connector is capable of withstanding demanding environments, thanks to its durable materials and advanced engineering.
Operating temperature range allows versatility in various environments
Designed for easy handling with consideration for dimensional tolerances
Provides precise electrical specifications to ensure reliable performance
Complies with RoHS directives promoting environmentally responsible use
Related links
- L-Com SDH 44 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male
