L-Com WPSD 9 Way Straight Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 287-219
- Mfr. Part No.:
- WPSD9S
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR197.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.94 |
*price indicative
- RS Stock No.:
- 287-219
- Mfr. Part No.:
- WPSD9S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Jack Screw | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | WPSD | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Jack Screw | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series WPSD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com waterproof panel mount Solder Cup D-Sub connectors are waterproof solder cup DB9 female connectors will accommodate wire ranges from 30 to 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078 inch.
IP67 rating provides protection under harsh conditions
Gold plated contacts provide reliable connections with repeated mating cycles
Related links
- L-Com WPSD 25 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com DGF 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com DMA 9 Way Straight Screw D-Sub Connector Female, with Jack Screw
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SDH 15 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Female
