L-Com WPSD 25 Way Straight Screw D-Sub Connector, with Jack Screw Female

Subtotal (1 unit)*

MYR284.76

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR284.76

*price indicative

RS Stock No.:
287-218
Mfr. Part No.:
WPSD25S
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Jack Screw

D-Sub Shell Size

3DB

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

WPSD

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com waterproof panel mount Solder Cup D-Sub connectors are waterproof solder cup DB25 female connectors will accommodate wire ranges from 30 to 20 AWG. Construction features gold plated brass contacts, nickel plated steel shells, and a silicone insulating ring. Maximum recommended panel thickness is 0.078 inch.

IP67 rating provides protection under harsh conditions

Gold plated contacts provide reliable connections with repeated mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy