Gossen Metrawatt SC40-B Series Current Transformer 1 kA 1000/5 1 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR597.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.06

*price indicative

RS Stock No.:
888-243
Mfr. Part No.:
U542G
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC40-B

Power Rating

1VA

Secondary Current

5A

Terminal Type

Lead Wire

Minimum Operating Temperature

10°C

Primary Current

1kA

Maximum Operating Temperature

55°C

Length

66.2mm

Width

66mm

Standards/Approvals

IEC 61869-2

Weight

650g

Depth

97mm

Maximum Operating Frequency

60Hz

Mount Type

Cable

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

Turns Ratio

1000/5

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer designed for versatile high-current applications, providing reliable measurement in constrained spaces while enabling simple installation.

Allows retrofitting without disrupting mains power supply

Compact design accommodates restricted access and confined spaces

Audible click sound confirms correct installation

Accuracy classes available 1 or 0.5 depending on configuration

Secondary leads designed for easy deployment in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy