Gossen Metrawatt SC40-B Series Current Transformer 750 A 750/5 1 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR597.06

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.06

*price indicative

RS Stock No.:
888-241
Mfr. Part No.:
U542E
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC40-B

Power Rating

1VA

Secondary Current

5A

Terminal Type

Lead Wire

Primary Current

750A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

55°C

Length

66.2mm

Width

66mm

Standards/Approvals

IEC 61869-2

Depth

97mm

Weight

650g

Maximum Operating Frequency

60Hz

Mount Type

Cable

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

Turns Ratio

750/5

COO (Country of Origin):
NL
The Gossen Metrawatt, split-core current transformer delivers precise measurements for high primary current applications, designed specifically for seamless integration into existing electrical installations.

Allows retrofitting without interrupting the mains power supply

Compact design enables installation in restricted spaces

Clearly audible click sound ensures proper installation

Durable UV-proof cable ties provide additional stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy