Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR597.06

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.06

*price indicative

RS Stock No.:
888-237
Mfr. Part No.:
U542A
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC40-B

Power Rating

1VA

Secondary Current

5A

Terminal Type

Lead Wire

Primary Current

300A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

55°C

Weight

650g

Depth

97mm

Length

66.2mm

Standards/Approvals

IEC 61869-2

Width

66mm

Mount Type

Cable

Maximum Operating Frequency

60Hz

Turns Ratio

300/5

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer designed for measuring primary nominal currents from 300 A to 5 A while providing a secondary output that is easy to integrate into various systems.

Compact design facilitates installation in restricted spaces

Allows retrofitting without the need to interrupt the mains power supply

Mechanical design ensures a secure primary lead installation with an audible click confirmation

Accuracy class available ranges from 0.5 to 1, ensuring reliable performance

Equipped with UV proof cable ties for additional safety during usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy