Gossen Metrawatt SC40-B Series Current Transformer 800 A 800/5 1 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR597.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.06

*price indicative

RS Stock No.:
888-242
Mfr. Part No.:
U542F
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC40-B

Power Rating

1VA

Secondary Current

5A

Terminal Type

Lead Wire

Minimum Operating Temperature

10°C

Primary Current

800A

Maximum Operating Temperature

55°C

Width

66mm

Length

66.2mm

Standards/Approvals

IEC 61869-2

Depth

97mm

Weight

650g

Maximum Operating Frequency

60Hz

Mount Type

Cable

Turns Ratio

800/5

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

COO (Country of Origin):
NL
The Gossen Metrawatt current transformer is a Compact split-core device designed for primary nominal currents from 60 A to 1000 A, ensuring easy installation and retrofitting without disruptive power interruptions.

Designed for installation in spaces with restricted access

Facilitates retrofitting without the need to dismantle primary leads

Confirms secure installation with an audible click sound

Includes two UV proof cable ties as standard equipment

Accuracy class options available 0.5, 1 or 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy